MMBTA44A

Diotec Semiconductor
637-MMBTA44A
MMBTA44A

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,142

Stock:
8,142 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.102 $1.02
$0.078 $7.80
$0.073 $36.50
$0.07 $70.00
Full Reel (Order in multiples of 3000)
$0.054 $162.00
$0.05 $450.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
SOT-23
MMBT-BJT
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTA44A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99