MMBT5401

Diotec Semiconductor
637-MMBT5401
MMBT5401

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 150V, 600mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,804

Stock:
9,804 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.171 $0.17
$0.124 $1.24
$0.104 $10.40
$0.084 $42.00
$0.073 $73.00
Full Reel (Order in multiples of 3000)
$0.054 $162.00
$0.036 $324.00
$0.034 $816.00
$0.029 $1,305.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-23
PNP
Single
600 mA
150 V
160 V
5 V
500 mV
250 mW
300 MHz
- 55 C
+ 150 C
MMBT-BJT
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBT5401
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99