MMBT2222A
See Product Specifications
Mfr.:
Description:
Bipolar Transistors - BJT BJT, SOT-23, 40V, 600mA, NPN
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
225,000Expected 2026-05-08
-
Factory Lead-Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.202 | $0.20 | |
| $0.119 | $1.19 | |
| $0.076 | $7.60 | |
| $0.054 | $27.00 | |
| $0.048 | $48.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.034 | $102.00 | |
| $0.028 | $252.00 | |
| $0.026 | $624.00 | |
Datasheet
Models
SPICE Models
- CAHTS:
- 8541210000
- CNHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
Canada
