BC547BBK

Diotec Semiconductor
637-BC547BBK
BC547BBK

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92BK, 45V, 100mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.186 $0.19
$0.13 $1.30
$0.109 $10.90
$0.087 $43.50
$0.076 $76.00
$0.057 $285.00
$0.037 $370.00
$0.036 $900.00
$0.031 $1,550.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92BK
NPN
Single
100 mA
45 V
50 V
5 V
600 mV
500 mW
300 MHz
- 55 C
+ 150 C
BC547
Bulk
Brand: Diotec Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 200 at 2 mA, 5 V
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 5000
Subcategory: Transistors
Tradename: BC547BBK
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

BCx Bipolar Transistors

Diotec Semiconductor BCx Bipolar Transistors are general-purpose NPN transistors. These transistors include general-purpose Si-Epitaxial planar transistors (BCx) as well. The BCx bipolar transistors are arranged into three groups based on their current gains. The BCx transistors feature 500mW power dissipation. These bipolar transistors are available in the TO-92 plastic case and are compliant with RoHS, REACH, and conflict minerals. Typical applications include switching, signal processing, and commercial-grade applications.