1.5KE100A

Diotec Semiconductor
637-1.5KE100A
1.5KE100A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,208

Stock:
1,208 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.789 $7.89
$0.473 $47.30
$0.468 $234.00
Full Ammo Pack (Order in multiples of 1250)
$0.453 $566.25
$0.40 $1,000.00
$0.377 $1,885.00
$0.324 $3,240.00
$0.318 $7,950.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
85.5 V
Axial
137 V
95 V
D5.4x7.5
11.4 A
1.5 kW
- 50 C
+ 175 C
1.5KE
Ammo Pack
Brand: Diotec Semiconductor
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: 1.5KE100A
Vf - Forward Voltage: 3.5 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8536300000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

1.5KEx Transient Voltage Suppressor Diodes

Diotec Semiconductor 1.5KEx Transient Voltage Suppressor Diodes offer peak pulse power of 1500W (10/1000µs waveform). These transient voltage suppressor diodes feature very fast response times. The 1.5KEx transient voltage suppressor diodes include both uni- and bi-directional versions with a breakdown voltage range (VBR) of 6.8V to 440V. These devices are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. The 1.5KEx transient voltage suppressor diodes are suitable for applications such as commercial-grade, ESD protection, over-voltage protection, and free-wheeling diodes.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.