PI5USB30213XEAEX

Diodes Incorporated
729-PI5USB30213XEAEX
PI5USB30213XEAEX

Mfr.:

Description:
USB Switch ICs USB 3.1 Gen 1(5Gbps) SuperSpeed Mux/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,691

Stock:
16,691 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.77 $2.77
$2.05 $20.50
$1.86 $46.50
$1.66 $166.00
$1.57 $392.50
$1.50 $750.00
$1.45 $1,450.00
Full Reel (Order in multiples of 3500)
$1.31 $4,585.00
$1.26 $8,820.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Switch ICs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: USB Switch ICs
Factory Pack Quantity: 3500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 0.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI5USB30213 USB 3.1 Switch with I²C Control

Diodes Incorporated PI5USB30213 is a bi-directional, dual differential channel Mux / DeMux switch for USB 3.1 Gen 1 Type-C connector applications. The switch includes a plug-in detector for Type-C connectors (CC Sensing), an integrated 2:1 USB 3.1 mux/demux, and an integrated VCONN switch to power active cables. Diodes Incorporated PI5USB30213 supports both I2C and pin control based on ADDR pin setting. This device utilizes CC pins for port attachment, detachment, role detection, cable orientation, and Type-C current mode control. The PI5USB30213 also delivers high-speed signal integrity at low-power dissipation.

USB 3.1 Solution Family

Diodes Incorporated USB 3.1 Solution Family products are key components needed for new designs supporting the faster data rates available with USB 3.1. These USB 3.1 products offer a wide range of USB 3.1 switches and USB 3.1 ReDrivers/Repeaters for interfacing to Type-C connectors in notebooks, desktop PCs, external displays, and external storage devices. Diodes Incorporated USB 3.1 products are compliant with USB 3.1 (Enhanced Super-Speed), USB 3.0 (Super Speed), and USB2.0 Full Speed (FS), making them ideal for many applications.