PI3V512QEX

Diodes Incorporated
729-PI3V512QEX
PI3V512QEX

Mfr.:

Description:
Video Switch ICs Low On Resistance 3.3V High

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,219

Stock:
3,219 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.53 $3.53
$2.26 $22.60
$2.02 $50.50
$1.66 $166.00
$1.44 $360.00
$1.37 $685.00
$1.17 $1,170.00
Full Reel (Order in multiples of 3000)
$0.99 $2,970.00
$0.925 $5,550.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.53
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Video Switch ICs
RoHS:  
Video Multiplexers/Demultiplexers
5 x 2:1
8 Ohms
15 ns
9 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Channels: 10 Channel
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Video Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99