AP221448FLA8-7

Diodes Incorporated
621-AP221448FLA8-7
AP221448FLA8-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch Low Voltage U-DFN1610-8 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.52 $1.52
$0.918 $9.18
$0.783 $19.58
$0.605 $60.50
$0.515 $128.75
$0.397 $397.00
Full Reel (Order in multiples of 3000)
$0.341 $1,023.00
$0.305 $2,745.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2.5 A
4.2 A
17 mOhms
250 us
6.5 us
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
U-DFN1610-8
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 400 mW
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AP221448x 2.5A Load Switch

Diodes Incorporated AP221448x 2.5A Load Switch is developed to switch a power rail with a range from 1.0V to 5.5V. The 17mΩ, 2.5A load switch provides protection features for enhanced operation and reliability. The Diodes Incorporated AP221448x Switch is available in a small 1.6mm x 1.0mm package.