6069-300-006

Digilent
424-6069-300-006
6069-300-006

Mfr.:

Description:
Wall Mount AC Adapters PS-9V1AEPS-2500; 9V; 1A; Power Supply; External; 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$168.95 $168.95

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Wall Mount AC Adapters
Brand: Digilent
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406001
ECCN:
EAR99

FEATURED PRODUCTS
DIGILENT