IX20-W0P4

Digi
888-IX20-W0P4
IX20-W0P4

Mfr.:

Description:
Routers Digi IX20 - Priority, LTE, CAT-4, Dual Ethernet, RS-232, Wi-Fi, No AccessoriesFirstNet Ready

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:
23 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,102.95 $1,102.95

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
LTE Routers
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x RS-232
Ethernet, RS-232
9 V
30 V
- 20 C
+ 70 C
Bulk
Brand: Digi
Dimensions: 107 mm x 162 mm x 35 mm
Flash: 256 MB
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2.5 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE, 3G
RAM: 256 MB
Security: WPA/WPA-2
Series: IX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

IX20 Cellular Routers

DIGI IX20 Cellular Routers are economical and compact cellular routing platforms featuring flexible power and connectivity options. These routers' high-performance architecture provides primary and backup WWAN connectivity over software-selectable multi-carrier LTE. The DIGI IX20 Routers are designed for DIGI CORE® plug-in LTE modems that can be changed out or upgraded without replacing the entire router. These routers are ideal for use in digital signage, industrial infrastructure, service terminals, retail kiosks, and other critical assets with a need for secure transactions.