FS-377

860-FS-377
FS-377

Mfr.:

Description:
System-On-Modules - SOM Core XP 520MHz 64M SDRAM 32M FLASH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Intel
PXA270
64 MB
3.3 V
Ethernet, I2C, IrDA, SSP/NSSP, UART, USB
0 C
+ 70 C
60 mm x 44 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
On-Board Storage Size: 32 MB
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620090
ECCN:
5A002.a.1