AW08-W300

Digi
888-AW08-W300
AW08-W300

Mfr.:

Description:
Ethernet Modules AnywhereUSB 8 Plus with Wi-Fi, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, 100-240VAC Power, 10/100/1000/10G Ethernet, Wi-Fi, support for optional SFP+ module, and optional cellular CORE Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
25 Weeks Estimated factory production time.
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3,453.75 $172,687.50

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Ethernet Modules
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anywhere USB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
TARIC:
8534001900
ECCN:
5A992.C

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

AnywhereUSB® Plus Peripheral Devices

Digi AnywhereUSB® Plus provides seamless USB connectivity solutions for enterprise and industrial environments. These devices offer reliable connections with USB 3.1 Gen 1 ports, dual built-in power supplies, and Gigabit Ethernet support for failover redundancy. With network bonding capabilities and optional SFP+ modules, Digi AnywhereUSB Plus ensures compatibility with higher-speed and fiber networks. The product line includes the rack-mountable Digi AnywhereUSB 24 Plus with 24 USB ports, as well as the Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus, which are panel-mountable units offering eight or two ports, respectively. When paired with Digi Remote Manager®, users can efficiently monitor and manage remote installations, minimizing downtime with a straightforward setup and intuitive interface.