170011

Digi
888-170011
170011

Mfr.:

Description:
Antenna Accessories Antenna Extender 48mm Circle SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.33 $15.33

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antenna Accessories
Antenna Extenders
48 mm Circle Antenna Magnetic Base
Wi-Fi Enabled Models Antenna
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
DIGI INTERNATIONAL