CT4MLXF

Dialight
645-CT4MLXF
CT4MLXF

Mfr.:

Description:
Lighting Cables 4-Way to 8-Way Conn Female

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.33 $7.33
$6.75 $67.50
$5.72 $286.00
$5.14 $1,285.00
$4.98 $2,490.00
$4.25 $4,250.00
$3.82 $9,550.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Lighting Cables
RoHS:  
Link, 4-Way
4 Position
Socket
8 Position
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NC
Product Type: Lighting Cables
Factory Pack Quantity: 50
Subcategory: Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544190000
CNHTS:
8544190000
USHTS:
8544429090
JPHTS:
8544190001
MXHTS:
8544420000
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT