609-1312-340F

Dialight
645-609-1312-340F
609-1312-340F

Mfr.:

Description:
LED Panel Mount Indicators 9mm Y LED PMI 24V W Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.42 $1,263.00
$8.17 $4,085.00
$8.09 $8,090.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Yellow
9.35 mm
Panel Mount
Solder Tab
Yellow, Diffused
5 mm
15 mA
24 V
90 mcd
Dome
609
Bulk
Brand: Dialight
IP Rating: IP66
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99