609-1212-330F

Dialight
645-609-1212-330F
609-1212-330F

Mfr.:

Description:
LED Panel Mount Indicators 9 mm GREEN LED PMI W Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.35 $12.35
$10.26 $102.60
$7.95 $795.00
$7.75 $3,875.00
$7.69 $7,690.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Green
9.35 mm
Panel Mount
Solder Tab
Green, Diffused
5 mm
15 mA
12 V
110 mcd
Dome
609
Bulk
Brand: Dialight
IP Rating: IP66
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531800090
CNHTS:
8541410000
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99