606-3115-150F

Dialight
645-606-3115-150F
606-3115-150F

Mfr.:

Description:
LED Panel Mount Indicators 6 MM RED LED PMI HT 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 132

Stock:
132 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.50 $11.50
$8.03 $80.30
$7.13 $713.00
$6.18 $3,090.00
$5.84 $5,840.00
$5.80 $14,500.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Indicators
Red
6.2 mm
Snap-In
Wire
3 mm
15 mA
28 VDC
620 mcd
Dome
Bulk
Brand: Dialight
IP Rating: IP67
Lens Color: Red
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

606 Series Panel Mount Indicators

Dialight 606 Series Panel Mount Indicators are designed for a variety of applications like main power indication, remote power indication, and status indication. The LEDs are RoHS and IP67 compliant. The indicators have a mounting hole size of 0.244" (6.2mm), and a max panel thickness of 0.138" (3.5mm).