599-0R10-137F

Dialight
645-599-0R10-137F
599-0R10-137F

Mfr.:

Description:
Single Color LEDs SMD LED 0605 Right Angle Red 7" Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.295 $0.30
$0.178 $1.78
$0.14 $14.00
$0.132 $66.00
$0.126 $126.00
Full Reel (Order in multiples of 3000)
$0.118 $354.00
$0.113 $678.00
$0.109 $981.00
$0.104 $2,496.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
638 nm
20 mA
2.05 V
Water Clear
599
Reel
Cut Tape
Brand: Dialight
Configuration: Single
Height: 1.1 mm
Length: 1.7 mm
Luminous Intensity: 45 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MicroLED
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

599 MicroLED® Single Color Right-Angle SMD LEDs

Dialight 599 MicroLED® Single Color Right-Angle SMD LEDs are highly efficient compact lighting solutions designed to deliver bright indications in a small form factor. These SMD LEDs feature a right-angle design and a low profile while maintaining high-performance brightness. The 599 MicroLED® SMD LEDs are compatible with automated placement equipment and offer Moisture Sensitivity Level 2, and are RoHS compliant. These right-angle Surface Mount Device (SMD) LEDs are ideal for various space-constrained applications. Typical applications include indicator lights for industrial equipment, consumer electronics, automotive systems, optical communications, medical devices, and control panels.

599 Series 0603 SMD LEDs

Dialight 599 Series 0603 SMD LEDs are available in yellow, red, yellow-green, blue, white, and true-green colors. These LEDs feature a 130° typical viewing angle, 20mA test current, top view mounting orientation, water clean or yellow diffused lens color, and 5V reverse voltage. The 599 series 0603 SMD LEDs operate within the -40°C to 85°C temperature range and comply with Moisture Sensitivity Level 2 (MSL 2) standards.