597-5203-407F

Dialight
645-597-5203-407F
597-5203-407F

Mfr.:

Description:
Single Color LEDs SMD LED 0603 ORANGE 7" REEL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Dialight 598-8030-107F
Dialight
Single Color LEDs Orange Water Clr 150mcd 610nm

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Color LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Orange LEDs
SMD/SMT
0603 (1608 metric)
606 nm
Orange
20 mA
1.9 V
81 mW
Colorless
1.2 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.7 mm
Length: 1.6 mm
Luminous Intensity: 3.4 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 152 deg
Width: 0.8 mm
Unit Weight: 410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99