596-2423-013F

Dialight
645-596-2423-013F
596-2423-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Yellow YellowGreen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,196

Stock:
1,196 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.05 $3.05
$1.61 $16.10
$1.27 $127.00
Full Reel (Order in multiples of 500)
$1.09 $545.00
$1.05 $1,050.00
$1.04 $5,200.00
$1.03 $10,300.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow, Yellow-Green
1.6 mm
570 nm, 590 nm
3 mcd, 20 mcd
PCB Mount
30 deg
20 mA
1.8 V, 2.8 V
596
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 1 Single Color LED, 1 Bi-Color LED, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

596 LED Circuit Board Indicators

Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different color options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators to offer a wavelength of 470nm to 625nm range and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.