556-170A-304F

Dialight
645-556170A304F
556-170A-304F

Mfr.:

Description:
LED Panel Mount Indicators 1in FLAT YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2026-03-18
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$75.50 $75.50
$56.36 $563.60

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Yellow
25.4 mm
Screw Terminal
Yellow, Transparent
8 mA to 8.9 mA
18 V to 48 V
310 mcd
Round Flat
556
Bulk
Brand: Dialight
IP Rating: IP66
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Panel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
TARIC:
8531807000
ECCN:
EAR99

556 Series Constant Intensity Indicators

Dialight 556 Series Constant Intensity Panel Mount Indicators incorporate InGaN and AlInGaP technologies for maximum light output. Dialight 556 features a high-durability package designed to withstand outdoor applications susceptible to rain, dust, and sunlight. The LEDs are offered in standard or daylight-viewable versions.