515-1304-0125F

Dialight
645-515-1304-0125F
515-1304-0125F

Mfr.:

Description:
LED Light Pipes PMLP FLAT REVMT WC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,400

Stock:
3,400 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.822 $0.82
$0.648 $6.48
$0.518 $51.80
$0.47 $235.00
$0.405 $405.00
$0.398 $995.00
$0.36 $1,800.00
$0.353 $3,530.00
$0.341 $8,525.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes
Panel Mount
Vertical
Flat
3.2 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 3 mm x 3.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

515 Reverse Mount Optopipe® Light Pipes

Dialight 515 Reverse Mount Optopipe® Light Pipes have a press-fit LP design from the rear of the panel when working inside an enclosure with no access to the front. The 3mm 515 pipes offer a variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications of an overlay/symbol or direct view with a lens protruding thru the front of the panel. The Dialight 515 light pipes are used in applications when PCB is always parallel to the panel on which users are planning to have a visible indication.