515-1301-0400F

Dialight
645-515-1301-0400F
515-1301-0400F

Mfr.:

Description:
LED Light Pipes PMVLPFLAT LTPIPE 122 X 400 LG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,242

Stock:
3,242 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$0.817 $8.17
$0.772 $77.20
$0.704 $352.00
$0.632 $632.00
$0.629 $1,572.50
$0.592 $2,960.00
$0.567 $5,670.00
$0.505 $12,625.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Clear
Panel Mount
Vertical
2.74 mm
Round Lens, Flat Face
10.16 mm
Polycarbonate (PC)
515-1301
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 50
Subcategory: LED Indication
Tradename: Optopipe
Unit Weight: 182.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3926909090
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Optopipe® 515-130x Panel-Mount Light Pipes

Dialight Optopipe® 515-130x Panel-Mount Light Pipes are ideal for products that contain a PCB parallel to the front panel that is in need of indication. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. Dialight Optopipe light pipes are designed for both single- and multiple-colored LEDs with three lens styles for optimal viewing angles: Flat, Convex, and Domed. These light pipes feature low voltage and minimal power consumption.