45000

Desco
809-45000
45000

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE J, FOAM RUBBER, BLACK, 0.125IN x 24 IN x 40 FT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$751.44 $751.44
$713.87 $7,138.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Anti-Static Surfaces
Mat
Black
40 ft x 24 in
Rubber
Brand: Desco
Description/Function: Dissipative Shock Resistant Foam
Length: 40 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 70 psi
Tradename: Statfree
Width: 609.6 mm
Unit Weight: 12.701 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0