42517

Desco
809-42517
42517

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE Z2, 3LAYER, GREY, 0.125 IN x 30 IN x 50 FT
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,728.14 $1,728.14
$1,641.73 $16,417.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Conductive Surfaces
Mat
Gray
50 ft x 30 in
Vinyl
Brand: Desco
Description/Function: Dissipative 3-Layer Vinyl Roll
Length: 50 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Width: 762 mm
Unit Weight: 24.040 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3918102000
JPHTS:
391810000
MXHTS:
3918100299
BRHTS:
39181000
ECCN:
EAR99