13882

Desco
809-13882
13882

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, ZIP, 8IN x 10IN, 100 EA/PACK

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.85 $55.85
$53.04 $530.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
Clear
10 in x 8 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 254 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 203.2 mm
Unit Weight: 1.220 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
ECCN:
EAR99