13880

Desco
809-13880
13880

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, ZIP, 4IN x 6IN, 100 EA/PACK

In Stock: 39

Stock:
39 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.37 $23.37
$22.20 $222.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
Clear
6 in x 4 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 152.4 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 101.6 mm
Unit Weight: 435.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923290000
ECCN:
EAR99