13470

Desco
809-13470
13470

Mfr.:

Description:
Anti-Static Control Products SHIELDING BAGS 10 X 12 100 PACK

In Stock: 3

Stock:
3
Can Ship Immediately
On Order:
10
Expected 2026-03-05
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.37 $53.37
$50.69 $506.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Anti-Static Bags
Open Top
10 in x 12 in
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 12 in
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 10 in
Unit Weight: 1.293 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923290000
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99