13445

Desco
809-13445
13445

Mfr.:

Description:
Anti-Static Control Products SHIELDING BAGS 6 X 10 100 PACK

In Stock: 135

Stock:
135 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.60 $24.60
$23.36 $233.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Anti-Static Bags
Open Top
6 in x 10 in
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 10 in
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 6 in
Unit Weight: 657.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3923290000
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99