12921

Desco
809-12921
12921

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 12X18, 100 EA

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
4
Expected 2026-02-23
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.39 $122.39
$116.27 $1,162.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
Black
18 in x 12 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 457.2 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 304.8 mm
Unit Weight: 2.862 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99