12911

Desco
809-12911
12911

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 4x8, 100 EA

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.68 $27.68
$26.29 $262.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
Black
8 in x 4 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 203.2 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 101.6 mm
Unit Weight: 426.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99