12910

Desco
809-12910
12910

Mfr.:

Description:
Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 3x5, 100 EA

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.99 $18.99
$18.03 $180.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Anti-Static Bags
Anti-Static
Black
5 in x 3 in
Polyester
Brand: Desco
Description/Function: Metal-In Bag
Length: 127 mm
Product Type: Anti-Static Control Products
Series: 81705
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 76.2 mm
Unit Weight: 204.116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923290000
ECCN:
EAR99