12665

Desco
809-12665
12665

Mfr.:

Description:
Anti-Static Control Products FOAM, LOW DENSITY, DISSIPATIVE 1/8'' x 40'' x 75''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.94 $71.94
$68.32 $683.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
ESD Control Products
ESD
75 in x 40 in x 1/8 in
Polyethylene (PE)
Brand: Desco
Description/Function: Static Dissipative Foam
Length: 1.905 m
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 1.016 m
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99