VCTA32251B-100MS6

Delta Electronics
108-VCTA32251B100MS6

VCTA32251B-100MS6

Mfr.:

Description:
Power Inductors - SMD IND SMD 10.0UH 3.4mm * 2.7mm * 1.2mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 

On Order:

2,000
Expected 2025-10-17

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.15 $11.50
$0.944 $94.40
$0.84 $840.00
Full Reel (Order in multiples of 2000)
$0.793 $1,586.00

Similar Products

Product Attribute Attribute Value
Delta Electronics
Product Category: Power Inductors - SMD
Power Choke Coil
Unshielded
100 uH
20 %
- 55 C
+ 165 C
2 Terminal
3.2 mm
2.5 mm
1.2 mm
Metal Dust Core
VCTA32251B
Reel
Cut Tape
Brand: Delta Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: VCUA32251B100MS6