CTA4100A

Delta Electronics
108-CTA4100A
CTA4100A

Mfr.:

Description:
Counters & Tachometers output 2: relay / no RS-485, AC 100-240V power supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:
21 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$162.08 $162.08

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Counters & Tachometers
RoHS:  
Counters
3-in-1 timer/counter/tachometer
10 %
LCD, 6 Digit
100 V to 240 V
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CAHTS:
9029200010
USHTS:
9029204080
JPHTS:
902910000
TARIC:
9029203890
BRHTS:
90292010
ECCN:
EAR99

CTA Timers/Counters/Tachometers

Delta IA CTA Timers / Counters / Tachometers provide easy and convenient parameter setting and tuning functions and are certified according to CE and UL standards. These devices receive external input signals and calculate the times of events, frequencies, and driving speeds. The CTA units can be used for batch counting, total counting, accurate timing, position control, length measurement, rotation speed, and more. Delta IA CTA Timers / Counters / Tachometers feature a 48mm x 48mm panel size with a 6-digit LCD screen and 10Kpps maximum counter speed. Applications for the CTA series include label printers and cut-to-length machines.

FEATURED PRODUCTS
DELTA ELECTRONICS