CMLB065T-4R7MS

Delta Electronics
108-CMLB065T-4R7MS

CMLB065T-4R7MS

Mfr.:

Description:
Power Inductors - SMD IND SMD 4.7UH 7.4mm*6.8mm*5mm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$2.17 $21.70
$2.00 $50.00
$1.54 $154.00
$1.45 $362.50
Full Reel (Order in multiples of 500)
$1.36 $680.00
$1.28 $1,280.00
$1.24 $3,100.00
$1.10 $5,500.00

Similar Products

Product Attribute Attribute Value
Delta Electronics
Product Category: Power Inductors - SMD
Reel
Cut Tape
Brand: Delta Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: CMLB065T4R7MS