AFB0524MB

Delta Electronics
108-AFB0524MB

AFB0524MB

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 50x15mm, 24VDC, Ball Bearing, Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 228

Stock:

228 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.78 $15.78
$13.01 $130.10
$12.46 $311.50
$12.44 $4,179.84

Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
50 mm
15 mm
50 mm
24 VDC
12.4 CFM (0.35 m3/min)
4800 RPM
Ball
28 dBA
1.44 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 4.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 32 g