AFB0424VHB-R00

108-AFB0424VHB-R00
AFB0424VHB-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x15mm, 24VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
40 mm
15 mm
40 mm
24 VDC
Ball
Locked Rotor Sensor
AFB
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 448
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99