ADP-208 BA

108-ADP-208BA
ADP-208 BA

Mfr.:

Description:
AC Power Plugs & Receptacles Interchangeable plug kit, US, EU, UK, AU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC Power Plugs & Receptacles
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cover Plates
2.5 A
250 V
World Travel Plug Kit
Innergie
Accessory Type: Kits
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 15
Subcategory: Power Connectors
Type: Travel Plug Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Multi Ports Power Adapters

Delta Electronics Multi Ports Power Adapters are powerful, versatile chargers that charge anything, including laptops, tablets, mobile phones, and gaming devices. These adapters are smaller in size and 3X faster, where fast charging power-ups the efficiency. The multi ports power adapters are ultra-small, like a palm-sized USB-C™ (Type C) charger, lightweight, and easy to carry. These adapters reduce the clutter with one simple charging solution.