05DRCW5

Delta Electronics
108-05DRCW5
05DRCW5

Mfr.:

Description:
Power Line Filters General Purpose Filter, 2-Stage, 115/250VAC, 5A, Chassis, Wire-Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 164

Stock:
164 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.84 $24.84
$24.61 $246.10
$21.87 $546.75
$18.25 $1,314.00
$18.10 $5,212.80
$17.91 $9,026.64
$17.16 $17,297.28
2,520 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
115 VAC, 250 VAC
5 A
Chassis Mount
Wire
450 uA
DR
Bulk
50 Hz, 60 Hz
Brand: Delta Electronics
Compliance: UL; CSA; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Power Line Filters
Factory Pack Quantity: 72
Subcategory: Power Condition
Unit Weight: 136.622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8548000001
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. The filters have hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.