S3483R-330M

Delevan
807-S3483R-330M
S3483R-330M

Mfr.:

Description:
Power Inductors - SMD 33uH 20% .25ohm Shield SMT Pwr Induc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 804

Stock:
804 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.75 $9.75
$7.91 $79.10
$7.02 $175.50
$6.63 $331.50
$6.14 $614.00
$6.05 $1,512.50
$5.66 $2,830.00
Full Reel (Order in multiples of 1000)
$4.82 $4,820.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
33 uH
20 %
720 mA
250 mOhms
750 mA
- 20 C
+ 85 C
Standard
7.2 mm
7.2 mm
3.5 mm
Ferrite
S3483R
Reel
Cut Tape
MouseReel
Application: Power
Brand: Delevan
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: S3483R-330M T1000
Unit Weight: 1.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99