MIL8532-08L

Delevan
807-MIL8532-08L
MIL8532-08L

Mfr.:

Description:
RF Inductors - SMD 3.9 UH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.74 $12.74
$12.05 $120.50
Full Reel (Order in multiples of 100)
$10.24 $1,024.00
$10.01 $2,002.00
$6.60 $3,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - SMD
RoHS: N
Established Reliability
Unshielded
3.9 uH
15 %
4.56 A
17 mOhms
- 55 C
+ 130 C
Standard
22.35 mm
8.38 mm
7.26 mm
Ferrite
MIL8532
Reel
Cut Tape
Application: Power
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99