DC780R-152L

Delevan
807-DC780R-152L
DC780R-152L

Mfr.:

Description:
Power Inductors - Leaded 1.5 uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 66

Stock:
66 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.32 $12.32
$10.14 $101.40
$9.32 $186.40
$8.77 $438.50
$7.81 $781.00
$7.53 $7,530.00
$7.52 $15,040.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Power Line Choke
Radial
Unshielded
1.5 uH
15 %
11.4 A
3 mOhms
89 A
- 55 C
+ 125 C
Standard
PCB Mount
20.7 mm
19.6 mm
Ferrite
DC780R
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: DC780R-152L B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99