2500R-42J

Delevan
807-2500R-42J
2500R-42J

Mfr.:

Description:
RF Inductors - Leaded 2mH, 5 %, 69mA Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 353

Stock:
353 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.02 $9.02
$7.42 $74.20
$6.87 $171.75
$6.48 $324.00
$6.31 $631.00
Full Reel (Order in multiples of 500)
$6.29 $3,145.00
$5.13 $5,130.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
2 mH
5 %
69 mA
29 Ohms
- 55 C
+ 105 C
65
2.1 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
Iron
2500/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2500R-42J T500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99