2500R-14J

Delevan
807-2500R-14J
2500R-14J

Mfr.:

Description:
RF Inductors - Leaded 500uH 5% 11.3ohm Molded Unshield Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 417

Stock:
417 Can Ship Immediately
Quantities greater than 417 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.66 $5.66
$4.73 $47.30
$4.32 $108.00
$3.70 $185.00
$3.39 $339.00
$3.29 $822.50
Full Reel (Order in multiples of 500)
$2.79 $1,395.00
$2.05 $5,125.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF Inductors - Leaded
RoHS:  
Molded
Axial
Unshielded
500 uH
5 %
106 mA
11.3 Ohms
- 55 C
+ 105 C
65
3.7 MHz
Standard
PCB Mount
11.18 mm
4.83 mm
Iron
2500/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2500R-14J T500
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99