DRK95-16S

DMC Tools
654-DRK95-16S
DRK95-16S

Mfr.:

Description:
Extraction, Removal & Insertion Tools REMOVAL TWEEZER TOOL #16

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$732.39 $732.39
$678.93 $3,394.65
$657.05 $6,570.50

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Tweezers
Removal Tweezer
For Removing 16 AWG Contacts and Wires
Brand: DMC Tools
Product Type: Extraction / Insertion Tools
Size: 5.5 in
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
TARIC:
8203200000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99