DLP-RFID2D

DLP Design
626-DLP-RFID2D
DLP-RFID2D

Mfr.:

Description:
Sub-GHz Modules RFID USB Dongle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026-05-04
18
Expected 2026-05-07
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.39 $107.39

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Sub-GHz Modules
RoHS:  
13.56 MHz
Serial, USB
3 V
5 V
0 C
+ 70 C
1.65 in x 0.735 in x 0.17 in
RFID
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3 V to 5 V
Product: RFID Readers/Writers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 22.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8526919000
USHTS:
8525503040
TARIC:
8517620000
ECCN:
EAR99

FEATURED PRODUCTS
DLP DESIGN