DIO29002CS8

DIOO Microcircuits
453-DIO29002CS8
DIO29002CS8

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-Power, RRIO, 400 kHz Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.04 $1.04
$0.626 $6.26
$0.539 $13.48
$0.421 $42.10
$0.35 $87.50
$0.262 $262.00
$0.223 $557.50
$0.19 $1,900.00
$0.173 $3,460.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Operational Amplifiers - Op Amps
2 Channel
400 kHz
0.17 v/us
1.5 mV
10 pA
5.5 V
1.65 V
75 dB
78 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Amplifier Type: Low-Power Amplifier
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Type: CMOS
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001