DIA7976BPADJCD8

DIOO Microcircuits
453-DIA7976BPADJCD8
DIA7976BPADJCD8

Mfr.:

Description:
LDO Voltage Regulators 6V, 500mA, high accuracyLDO with PG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.511 $3,066.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: LDO Voltage Regulators
SMD/SMT
DFN-8
500 mA
1 Output
Positive
27 uA
1.7 V
6 V
75 dB
Adjustable
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.1 %/V
Load Regulation: 0.05 V/A
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 550 mV to 5.5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: High-Accuracy LDO
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99