SEN0644

DFRobot
426-SEN0644
SEN0644

Mfr.:

Description:
Ambient Light Sensors The Waterproof Digital Ambient Light Sensor is a robust and versatile device designed to measure light intensity across a wide range of environments, from 0 to 200,000 Lux. Utilizing the Modbus-RTU 485 communication protocol and powered by a DC 5-32V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026-02-11
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.45 $18.45

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
5 V to 32 V
- 40 C
+ 80 C
Bulk
Brand: DFRobot
Product Type: Ambient Light Sensors
Subcategory: Optical Detectors & Sensors
Type: Waterproof Ambient Light Sensor
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

SEN0644 RS485 Waterproof Ambient Light Sensor

DFRobot SEN0644 RS485 Waterproof Ambient Light Sensor is a completely waterproof digital ambient light sensor that measures the intensity of light in different environments with a detection range of 0Lux to 200KLux. The DFRobot SEN0644 uses the standard Modbus-RTU 485 communication protocol and a wide 5VDC to 32VDC voltage power supply.